Ruland Universal Joint USSK24-19MM-18MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-004
- Mfr. Part No.:
- USSK24-19MM-18MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-004
- Mfr. Part No.:
- USSK24-19MM-18MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver exceptional performance in power transmission systems. Crafted with meticulous attention to detail, it ensures reliable operation and minimal backlash, making it an ideal choice for various applications where precision is paramount. The single universal joint is constructed from premium materials, ensuring durability and longevity in demanding environments. Its robust design accommodates axial, radial, and angular misalignments, providing versatility across a range of setups. Enhanced with advanced engineering features, This single universal joint simplifies installation and maintenance, ultimately improving the reliability of your machinery. Perfect for those who require a dependable solution that integrates seamlessly into their existing systems, it exemplifies the union of performance and practicality. This single universal joint truly sets the standard for quality in motion control.
Designed to accommodate various misalignments smoothly and effectively
Constructed from high quality materials that extend its lifespan even in challenging conditions
Facilitates easy installation without the need for special tools
Minimises backlash for improved performance in precision applications
Compatible with a wide range of shafts enhancing versatility for different setups
Robust design lowers the risk of failure during operation
Provides a secure connection that maintains alignment under load
Related links
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
