Ruland Universal Joint USSK24-19MM-19MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-630
- Mfr. Part No.:
- USSK24-19MM-19MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€323.80
(exc. VAT)
€398.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.80 |
*price indicative
- RS Stock No.:
- 614-630
- Mfr. Part No.:
- USSK24-19MM-19MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for optimal performance in mechanical systems, ensuring robust connection and alignment. Designed by experts, it offers the perfect balance of strength and versatility, catering to a wide range of industrial applications. The component's innovative design reduces vibration and enhances operational stability, making it an ideal choice for demanding environments. With a commitment to quality and durability, it stands out as an essential part for specialists seeking reliability in their projects. The construction guarantees compatibility and ease of installation, enabling users to integrate it seamlessly into existing setups. Whether for high speed machinery or intricate robotics, this component is built to endure, providing long lasting functionality without compromise.
Constructed for high durability to withstand tough operating conditions
Designed to provide precise alignment minimising wear and tear
Lightweight design facilitates easy handling and installation
Corrosion resistant materials enhance longevity in various environments
Compatible with a wide range of applications which ensuring versatility
Related links
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-F Universal 108mm Length
