Ruland Universal Joint US32-28MM-22MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-856
- Mfr. Part No.:
- US32-28MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 614-856
- Mfr. Part No.:
- US32-28MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a meticulously engineered single universal joint designed to ensure efficient torque transmission and misalignment correction in a variety of applications. Featuring a robust construction, This single universal joint is ideal for precise alignment between shafts, enhancing the performance reliability of your machinery. Its innovative design not only supports a seamless connection but also facilitates straightforward installation, making it a preferred choice amongst engineers and technicians alike. By integrating advanced materials and manufacturing processes, This single universal joint offers durability under demanding conditions, ensuring longevity and reduced maintenance costs. The inherent flexibility accommodates minor misalignments, promoting smooth operation and extending the lifespan of connected components.
Precision engineered for optimal torque transmission and minimal backlash
Designed to accommodate angular parallel and axial misalignments
Constructed using high quality materials for improved durability and reliability
Straightforward installation process reduces downtime considerably
Suitable for both dynamic and static applications enhancing versatility
Compact design allows for space efficient installation in limited environments
Related links
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
