Ruland Universal Joint US32-28MM-28MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-101
- Mfr. Part No.:
- US32-28MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€409.28
(exc. VAT)
€503.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.28 |
*price indicative
- RS Stock No.:
- 615-101
- Mfr. Part No.:
- US32-28MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an expertly engineered solution designed for precision motion applications, offering exceptional reliability and performance. This product is ideal for connecting shafts within various mechanical systems, enabling smooth transmission of torque while compensating for misalignment. Manufactured with top quality materials, This single universal joint provides enhanced resistance to wear, ensuring it remains functional even in demanding environments. Its innovative design accommodates a diverse range of applications, emphasising flexibility and adaptability. With a focus on user friendliness, This single universal joint simplifies installation processes, making it a preferred choice for engineers and technicians seeking efficiency without compromising on quality.
Engineered for precision motion applications delivering enhanced performance
Facilitates smooth torque transmission even amidst misalignment
Constructed from high quality materials for long lasting durability
Designed to withstand rigorous conditions which ensuring reliability
Adapts easily to a variety of mechanical systems for versatility
Streamlined installation process promotes operational efficiency
Related links
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
