Ruland Universal Joint US32-22MM-20MM-F, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 614-613
- Mfr. Part No.:
- US32-22MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 614-613
- Mfr. Part No.:
- US32-22MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 22mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 22mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to deliver exceptional performance in a variety of applications. Crafted using high quality materials, this product ensures durability and reliability in demanding environments. The elegant design not only serves functional purposes but also enhances the overall aesthetic of your machinery. With a focus on ease of installation and maintenance, this component is ideal for engineers and technicians seeking seamless integration into their systems. This product brings a perfect blend of innovation and practicality, making it a trusted choice for professionals across industries.
Designed for enhanced durability and longevity
Facilitates smooth operation reducing wear and tear
Offers easy installation for quicker setup times
Provides a secure fit which ensuring stability during operation
Compatible with various systems making it versatile
Engineered to meet high performance demands
Related links
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-SS Universal 139.7mm Length
