L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€30.29

(exc. VAT)

€37.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.29-
10 +€27.778%

*price indicative

RS Stock No.:
297-198
Mfr. Part No.:
CSMUAZMB5-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

California Proposition 65, RoHS, REACH, TSCA

Series

CSMUAZMB5

COO (Country of Origin):
CN
The L-Com USB cable is designed to facilitate seamless data transfer and reliable power delivery, making it an essential accessory for modern connectivity solutions. This cable assembly features robust construction with LSZH outer jacket, ensuring safety and durability in various environments. This series B mini and USB series A plugs are equipped with 30 micro inches of gold plating, providing superior conductivity and corrosion resistance.

Designed for superior data transfer and power delivery

Comprehensive shield termination to reduce interference

Fulfils USB 2.0 performance standards

Offers detailed wiring diagram for easy connections

Robust construction ensures longevity in varied environments

Tailored length specifications for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy