L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, 500 mm
- RS Stock No.:
- 671-872
- Mfr. Part No.:
- WPUSBAXSH-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€86.03
(exc. VAT)
€105.82
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €86.03 | - |
| 10 + | €78.89 | 8% |
*price indicative
- RS Stock No.:
- 671-872
- Mfr. Part No.:
- WPUSBAXSH-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Cable designed for demanding environments where moisture and debris pose a risk to connectivity. It features a panel mount Type-A female connector and a standard Type-A male connector, built to USB 2.0 standards for reliable data transfer up to 480 Mbps. With a 0.5-meter length, its ideal for compact installations in industrial, marine, or outdoor setups.
Threaded coupling and O ring seals deliver IP67 rated waterproofing
Shielded construction minimizes electromagnetic interference (EMI)
Gold plated contacts ensure consistent performance through repeated use
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
