L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 297-105
- Mfr. Part No.:
- WPUSBAX-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €43.60
View bulk pricing optionsSubtotal (1 unit)*
€52.06
(exc. VAT)
€64.03
(inc. VAT)
In Stock
- Plus 181 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.06 | - |
| 10 + | €47.70 | €43.60 |
*price indicative
- RS Stock No.:
- 297-105
- Mfr. Part No.:
- WPUSBAX-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, TSCA, RoHS, California Proposition 65 | |
| Series | WPUSBAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, TSCA, RoHS, California Proposition 65 | ||
Series WPUSBAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard to find cables are IP67 rated. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors.
30 micro inch gold contact plating provides reliable connections with repeated mating cycles
Rugged moulded backshells insure durability
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
