L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.64
10 +€12.50

*price indicative

RS Stock No.:
287-376
Mfr. Part No.:
CSMUAB-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, California Proposition 65, REACH, TSCA

Series

CSMUAB

RoHS Status: Exempt

COO (Country of Origin):
VN
The L-Com premium USB Cable is designed to facilitate rapid data transfer while ensuring reliable connectivity. This sophisticated assembly features a moulded hood and strain relief, making it not only durable but also aesthetically pleasing with its light grey PVC jacket. Built with high quality construction, it utilises 20AWG stranded tinned copper conductors for optimal performance. This cable guarantees a seamless connection between devices, transforming your data transfer experience with its impressive combination of functionality and style.

Complies with USB 2.0 standards for fast data transfer

Light grey finish ensures compatibility with various aesthetics

Individually packaged making it perfect for gifting or storage

Measured length offers versatile usage for different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy