Hama , Male D-Sub 9-Pin, USB Type A to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-073
- Mfr. Part No.:
- 00200622
- Manufacturer:
- Hama
Subtotal (1 unit)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.01 |
*price indicative
- RS Stock No.:
- 325-073
- Mfr. Part No.:
- 00200622
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | D-Sub 9-Pin, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A D-Sub 9-Pin, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is designed for connecting a PC, notebook, or MacBook with devices such as PDAs, modems, label printers, or tills, allowing efficient data and signal transfer. It features double shielding to minimize electromagnetic interference, while its flexible materials provide excellent kink protection and prevent cable breakage, ensuring long lasting durability.
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Related links
- Exsys Male D-Sub 9-Pin 1.8 m, EX-1311-2 Series
- RS PRO Male D-Sub 9-Pin 200 mm Polyvinyl Chloride
- Exsys Male D-Sub 9-Pin 1.8 m, EX-13 Series
- Exsys Male D-Sub 9-Pin 2.5 m, EX-13 Series
- Kvaser D-Sub 9-Pin to Male to USB Male Interface Converter
- Hama USB Type C to Male USB Type C 1.5 m
- Hama Black, 1.5 m
- Hama USB Type A USB Type C 1.5 m
