Hama , Male USB Type A to Male USB Type A, Black, 1.5 m

Subtotal (1 unit)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.00

*price indicative

RS Stock No.:
325-076
Mfr. Part No.:
00200624
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

1.5m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama USB cable is designed for connecting devices such as a PC, notebook, or MacBook to external hard drives, hard drive enclosures, or notebook fans, enabling data transfer, signal transmission, and power supply. It supports super speed data transfer rates of up to 5 Gbps, with twisted data pairs and a robust PVC outer sheath to minimize interference. The internal copper wires ensure rapid data transfer and efficient power supply.

Super speed data transfer rates of up to 5 Gbps

Double shielding for good reduction of electromagnetic interference

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy