Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-162
- Mfr. Part No.:
- 00300061
- Manufacturer:
- Hama
Subtotal (1 unit)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.80 |
*price indicative
- RS Stock No.:
- 325-162
- Mfr. Part No.:
- 00300061
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is ideal for connecting devices such as PCs, notebooks, MacBooks, chargers, external hard drives, tablets, smartphones, power packs, Bluetooth speakers, or game controllers to transfer digital data, signals, and power. It offers super speed data transfer rates of up to 5 Gbps, ensuring quick and reliable connections. The cable also features additional shielding to effectively reduce electromagnetic interference, ensuring stable performance even in environments with high electrical noise.
Flexible materials guarantee optimum kink protection and prevent cable breakage
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Internal wires made from copper for rapid data transfer and the best supply of power
