Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-266
- Mfr. Part No.:
- 00201545
- Manufacturer:
- Hama
Subtotal (1 unit)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.75 |
*price indicative
- RS Stock No.:
- 325-266
- Mfr. Part No.:
- 00201545
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Charging cable designed for durability and flexibility, perfect for charging and synchronizing smartphones and tablets at home, in the office, or on the go. This high quality USB cable, when paired with a quick charger, ensures fast charging for your mobile devices.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
