Bourns, CV Disc Varistor 900 pF 4.5 kA, Clamping 395 V, Varistor 240 V, Disc (14 mm)

Subtotal (1 bag of 400 units)*

€190.80

(exc. VAT)

€234.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +€0.477€190.80

*price indicative

RS Stock No.:
245-9075
Mfr. Part No.:
CV150K14BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

240 V

Packaging

Tape & Reel

Clamping Voltage VC

395V

Clamping Current

4.5kA

Mount Type

Through Hole

Series

CV

Maximum AC Voltage

150V ac

Diameter

16.5mm

Maximum DC Voltage

200V dc

Maximum Surge Current

4.5kA

Capacitance

900pF

Length

20mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Termination Style

Radial

Thickness

4.8mm

Package/Case

Disc (14 mm)

Automotive Standard

AEC-Q200

Energy Rating

81J

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy