Bourns, CV Disc Varistor 900 pF 6.5 kA, Clamping 710 V, Varistor 430 V, Disc (20 mm)
- RS Stock No.:
- 245-9084
- Mfr. Part No.:
- CV275K20BL1
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.028 | €20.28 |
| 50 - 90 | €1.897 | €18.97 |
| 100 + | €1.651 | €16.51 |
*price indicative
- RS Stock No.:
- 245-9084
- Mfr. Part No.:
- CV275K20BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 6.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 22.5mm | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 900pF | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Radial | |
| Thickness | 6.3mm | |
| Package/Case | Disc (20 mm) | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 304J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 6.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 275V ac | ||
Diameter 22.5mm | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 900pF | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Radial | ||
Thickness 6.3mm | ||
Package/Case Disc (20 mm) | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 304J | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
