Bourns, CV Disc Varistor 70 pF 400 A, Clamping 710 V, Varistor 430 V, Disc (5 mm)
- RS Stock No.:
- 245-9086
- Mfr. Part No.:
- CV275K5BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save €9.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- Plus 6,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.373 | €3.73 | - |
| 100 - 190 | €0.275 | €2.75 | €9.80 |
| 200 - 490 | €0.24 | €2.40 | €26.60 |
| 500 + | €0.235 | €2.35 | €69.00 |
*price indicative
- RS Stock No.:
- 245-9086
- Mfr. Part No.:
- CV275K5BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 400A | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 70pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 9.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Radial | |
| Thickness | 5.6mm | |
| Package/Case | Disc (5 mm) | |
| Energy Rating | 16J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 430 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 400A | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 275V ac | ||
Diameter 7mm | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 350V dc | ||
Capacitance 70pF | ||
Minimum Operating Temperature -40°C | ||
Length 9.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Radial | ||
Thickness 5.6mm | ||
Package/Case Disc (5 mm) | ||
Energy Rating 16J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
