Bourns, CV Disc Varistor 160 pF 1.2 kA, Clamping 710 V, Varistor 430 V, Disc (7 mm)
- RS Stock No.:
- 245-9087
- Mfr. Part No.:
- CV275K7BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 1000 units)*
€224.00
(exc. VAT)
€276.00
(inc. VAT)
In Stock
- Plus 16,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.224 | €224.00 |
*price indicative
- RS Stock No.:
- 245-9087
- Mfr. Part No.:
- CV275K7BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 1.2kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 9mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 160pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (7 mm) | |
| Energy Rating | 35J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 430 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 1.2kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 9mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 160pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 11.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (7 mm) | ||
Energy Rating 35J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
