Bourns, CVQ Disc Varistor 900 pF 6 kA, Clamping 395 V, Varistor 240 V, Disc (14 mm)
- RS Stock No.:
- 245-9104
- Mfr. Part No.:
- CVQ150K14BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 400 units)*
€255.20
(exc. VAT)
€314.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | €0.638 | €255.20 |
*price indicative
- RS Stock No.:
- 245-9104
- Mfr. Part No.:
- CVQ150K14BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 6kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 16.5mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 6kA | |
| Capacitance | 900pF | |
| Length | 20mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | Disc (14 mm) | |
| Energy Rating | 92J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 6kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Maximum AC Voltage 150V ac | ||
Diameter 16.5mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 6kA | ||
Capacitance 900pF | ||
Length 20mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.8mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS, UL | ||
Package/Case Disc (14 mm) | ||
Energy Rating 92J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
