Bourns, CVQ Disc Varistor 280 pF 1.75 kA, Clamping 395 V, Varistor 240 V, Disc (7 mm)

Subtotal (1 bag of 1000 units)*

€507.00

(exc. VAT)

€624.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.507€507.00

*price indicative

RS Stock No.:
245-9106
Mfr. Part No.:
CVQ150K7BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

240 V

Packaging

Tape & Reel

Clamping Voltage VC

395V

Clamping Current

1.75kA

Mount Type

Through Hole

Series

CVQ

Maximum AC Voltage

150V ac

Diameter

9mm

Maximum DC Voltage

200V dc

Maximum Surge Current

1.75kA

Capacitance

280pF

Length

11.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Solder

Thickness

4.3mm

Standards/Approvals

UL, RoHS

Package/Case

Disc (7 mm)

Automotive Standard

AEC-Q200

Energy Rating

23J

COO (Country of Origin):
SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.

Broad range of current and energy handling capabilities

Surge protection

Fast response time

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy