Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-30E/SN

Get a bulk buy discount

Add 30 more to save €1.08

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 570 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.703€7.03-
30 - 90€0.667€6.67€1.08
100 +€0.60€6.00€10.30

*price indicative

Packaging Options:
RS Stock No.:
111-5565
Mfr. Part No.:
MCP1501-30E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

3V

Reference Type

Fixed

Initial Accuracy

±0.08 %

Temperature Coefficient

10 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

30mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Line Regulation

50 ppm/V

Length

4.9mm

Load Regulation

40 ppm/mA (Sink), 70 ppm/mA (Source)

Height

1.5mm

Series

MCP1501

Standards/Approvals

No

Output Type

Fixed

Minimum Input Voltage

3.2V

Automotive Standard

AEC-Q100

MCP1501 Voltage References


The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features


Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C

Initial Accuracy: 0.08%

Operating Temperature Range: -40 to +125°C

Low Typical Operating Current: 140 μA

Line Regulation: 50 ppm/V maximum

Load Regulation: 40 ppm/mA maximum

Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P

Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy