Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- RS Stock No.:
- 197-2537
- Mfr. Part No.:
- ISL60002BIH325Z-TK
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
In Stock
- 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €5.735 | €11.47 |
| 50 - 98 | €4.25 | €8.50 |
| 100 - 248 | €3.835 | €7.67 |
| 250 - 498 | €3.745 | €7.49 |
| 500 + | €3.65 | €7.30 |
*price indicative
- RS Stock No.:
- 197-2537
- Mfr. Part No.:
- ISL60002BIH325Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Series | |
| Output Current | 7mA | |
| Maximum Input Voltage | 5.5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 250 μV/V | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Series | ISL60002 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.7V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 5 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Series | ||
Output Current 7mA | ||
Maximum Input Voltage 5.5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 250 μV/V | ||
Length 3.04mm | ||
Height 1.12mm | ||
Series ISL60002 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 2.7V | ||
Output Type Fixed | ||
The Renesas Electronics ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current.350nA typ
Low 20ppm/°C temperature coefficient
ISOURCE and ISINK = 7mA
ISOURCE and ISINK = 20mA for ISL60002-33 only
ESD protection . 5.5kV (Human Body Model)
Standard 3 Ld SOT-23 packaging
Related links
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002CIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
