Microchip Fixed Series Voltage Reference ±1 % 3-Pin TO-92, MCP1525-I/TO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 835 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.034€5.17
25 - 95€1.004€5.02
100 +€0.97€4.85

*price indicative

Packaging Options:
RS Stock No.:
738-6358
Mfr. Part No.:
MCP1525-I/TO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Through Hole

Temperature Coefficient

27 ppm/°C

Topology

Series

Maximum Input Voltage

7V

Output Current

20mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Line Regulation

350 μV/V

Height

4.62mm

Standards/Approvals

No

Series

MCP1525

Load Regulation

1.3 mV/mA

Length

4.71mm

Minimum Input Voltage

2.7V

Output Type

Fixed

Automotive Standard

No

COO (Country of Origin):
TW

MCP1525/1541 Voltage References


Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy