Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

€2,488.00

(exc. VAT)

€3,060.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.622€2,488.00

*price indicative

RS Stock No.:
598-605
Mfr. Part No.:
MCP1825ST-3002E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Series

MCP1825S

Standards/Approvals

RoHS

Length

6.7mm

Width

7.3mm

Height

1.8mm

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.1V

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator delivers consistent and reliable output for a variety of electronic applications. Designed with efficiency and versatility in mind, it ensures stable operation across a wide range of load conditions, providing peace of mind for engineers and hobbyists alike. The low dropout voltage allows for optimal performance even with minimal input voltage margins, making it ideal for battery-powered devices. Its robust thermal performance and minimal external components required for deployment further enhance its appeal, ensuring a reliable and hassle-free integration into your circuit designs. This makes it not only a practical choice for professional applications but also accessible for enthusiasts seeking quality and dependability in their projects.

Offers excellent line and load regulation for stable performance

Can operate with very low input output voltage differentials

Provides thermal shutdown protection to ensure device safety

Features a wide operating temperature range suitable for various environments

Encapsulated in a space saving package perfect for compact designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy