Microchip MCP1825ST-3302E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

€1,912.00

(exc. VAT)

€2,352.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.478€1,912.00

*price indicative

RS Stock No.:
177-2843
Mfr. Part No.:
MCP1825ST-3302E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

220μA

Pin Count

3

Width

3.7mm

Series

MCP1825

Length

6.7mm

Standards/Approvals

No

Height

1.7mm

Minimum Input Voltage

2.1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

No

The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages.

Additional Features:

Up to 500 mA output load current

Low dropout voltage: 210 mV typical at 500 mA

Output voltage from 0.8V to 5.0V, both fixed and adjustable

Stable with 1.0 μF ceramic output capacitor

Power good output with adjustable delay

Low supply current: 120 μA (typ)

Low shutdown current: 0.1 μA (typ)

DFN-8 2x3 and SOIC-8 Pb-free packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy