Microchip MCP1825S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-058
- Mfr. Part No.:
- MCP1825S-1802E/DB
- Manufacturer:
- Microchip
Subtotal (1 box of 702 units)*
€335.56
(exc. VAT)
€412.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 702 + | €0.478 | €335.56 |
*price indicative
- RS Stock No.:
- 598-058
- Mfr. Part No.:
- MCP1825S-1802E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Series | MCP1825S | |
| Width | 7.3mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Minimum Input Voltage | 2.1V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Series MCP1825S | ||
Width 7.3mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Minimum Input Voltage 2.1V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator offers reliable power management for a variety of applications, ensuring optimal performance in demanding environments. Its compact design and efficient operation make this component an ideal choice for both portable and fixed systems. Capable of delivering up to 500mA, this device features a low dropout voltage, ensuring steady power delivery even under variable load conditions. Additionally, this regulators thermal overload and short-circuit protection contributes to a robust and reliable performance, providing peace of mind for engineers and designers alike. With an operational temperature range that meets industrial standards, this product serves as an excellent choice for high-temperature applications, making it an indispensable part of power solutions that require efficiency and durability.
Delivers excellent thermal performance for sustained operation under load
Integrates seamlessly into compact system designs
Provides output stability for a wide array of electronic devices
Supports a broad input voltage range enhancing its application spectrum
Incorporates built in safeguards against short circuits and thermal overload
Lightweight and space efficient perfect for portable electronics
Related links
- Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
