Maxim Integrated MAX8869EUE18+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- RS Stock No.:
- 190-8030
- Mfr. Part No.:
- MAX8869EUE18+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8030
- Mfr. Part No.:
- MAX8869EUE18+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 1.5 W | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2.7 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Series | MAX8869 | |
| Standards/Approvals | No | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 1.5 W | ||
Maximum Input Voltage 5.5 V | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 5.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2.7 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Series MAX8869 | ||
Standards/Approvals No | ||
Width 4.5 mm | ||
Guaranteed 1A Output Current
Stable with COUT = 1μF
Low 200mV Dropout at 1A
±1% Output Voltage Accuracy
Preset at +5V, +3.3V, +2.5V, +1.8V, or +1.0V and Adjustable from +0.8V to +5.0V
54dB PSRR at 100kHz
Adjustable Soft-Start
3ms Reset Output
Foldback Output Current Limit
Thermal Overload Protection
High-Power 16-Pin TSSOP Package (1.5W)
30% Smaller than SOT223 (Only 1.1mm High)
Applications
Mobile Phone Base Stations
Network Equipment
Notebook Computers
Personal Computing
Telecom Hardware
Related links
- Maxim Integrated MAX1793EUE25+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
