Maxim Integrated MAX1793EUE25+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- RS Stock No.:
- 190-8184
- Mfr. Part No.:
- MAX1793EUE25+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8184
- Mfr. Part No.:
- MAX1793EUE25+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 1.5 W | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2.5 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 225 μA | |
| Series | MAX1793 | |
| Standards/Approvals | No | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 1.5 W | ||
Maximum Input Voltage 5.5 V | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2.5 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 225 μA | ||
Series MAX1793 | ||
Standards/Approvals No | ||
Width 4.5 mm | ||
Guaranteed 1A Output Current
Low 210mV Dropout at 1A
Up to ±1% Output Voltage Accuracy
Preset at 1.5V, 1.8V, 2.0V, 2.5V, 3.3V or 5.0V
Adjustable from 1.25V to 5.0V
Reset Output (4ms Delay)
Low 125μA Ground Current
0.1μA Shutdown
Low 115μVRMS Output Noise
Thermal-Overload Protection
Output Current Limit
Tiny TSSOP Power Package (1.5W) 30% Smaller than SOT223 (only 1.1mm high)
Applications
Docking Stations
Notebook Computers
PDAs
USB Hubs
Wireless Base Stations
Related links
- Maxim Integrated MAX8869EUE18+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
