Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-0358
Mfr. Part No.:
MAX8869EUE33+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

TSSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

500μA

Pin Count

16

Power Rating

1.5W

Height

900μm

Series

MAX8869

Standards/Approvals

No

Width

4.4mm

Length

5mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
PH

LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy