Eaton xEffect CS Series Steel Wall Box, IP66, 300 mm x 200 mm x 150 mm
- RS Stock No.:
- 231-518
- Mfr. Part No.:
- 111647 CS-32/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.71
(exc. VAT)
€121.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.71 |
*price indicative
- RS Stock No.:
- 231-518
- Mfr. Part No.:
- 111647 CS-32/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 200mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is designed to meet the robust demands of modern industrial applications. With a wall-mounting configuration, this enclosure provides an ideal solution for housing electrical control panels and associated components. Engineered from high-quality sheet steel, it offers enhanced durability and protection, ensuring reliable operation in various environments. The enclosure features a well-thought-out design that accommodates a mounting plate and a single door with a 120° opening angle, enabling ease of access for installation and maintenance. Its effective thermal management ensures optimal performance, while compliance with industry standards reinforces its reliability and safety in application.
Robust steel construction enhances protection against external factors
Designed for easy access with a single door featuring a 120° opening angle
Incorporates foamed polyurethane sealing for improved insulation
Equipped to handle significant loads with a maximum mounting plate capacity of 500 kg
Features an IK10 impact resistance rating for superior durability
Achieves high degrees of protection with an IP66 rating
Facilitates efficient heat dissipation with thoughtful thermal design
Standardised locking system ensures security and peace of mind
Complies with UL and CSA standards for additional safety assurance
Structured powder coating provides a weather-resistant finish
Related links
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
