Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 300 mm x 200 mm
- RS Stock No.:
- 231-907
- Mfr. Part No.:
- 111682 CS-43/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€136.25
(exc. VAT)
€167.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.25 |
*price indicative
- RS Stock No.:
- 231-907
- Mfr. Part No.:
- 111682 CS-43/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 300mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton highly durable wall-mounted enclosure from the xEffect CS series is designed to meet the most demanding industrial needs. With its robust design featuring a single door and a powder-coated finish, it ensures protection against environmental factors while offering an exceptional level of safety. Crafted from high-quality steel, the enclosure boasts impressive mechanical impact resistance, making it an ideal choice for various applications. Its thoughtful design includes a bottom plate with a foamed gasket, which further enhances its protective qualities. With an IP66 rating, this enclosure provides excellent ingress protection against dust and water, ensuring that your electrical components remain safe in even the harshest conditions. This solution is not only functional but also easy to install, featuring a user-friendly installation process.
Offers robust impact resistance with an IK10 rating
Integrated foamed polyurethane sealing ensures maximum protection against moisture
Designed for easy access and maintenance with a 120° door opening angle
Includes M6 threaded welded studs for seamless earth conductor connections
Accommodates both wall assembly and pole fastening for versatile installation options
Powder-coated finish delivers not only aesthetic appeal but also heightened durability
Meets IEC standards for corrosion resistance and thermal stability
Light grey colour complements various industrial environments
Load-bearing capacity of up to 500 kg with proper bracket fitting for versatile usage
Related links
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
