Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 400 mm x 200 mm
- RS Stock No.:
- 230-676
- Mfr. Part No.:
- 111684 CS-44/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 230-676
- Mfr. Part No.:
- 111684 CS-44/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 400mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is meticulously designed to meet the intricate needs of industrial control applications. This wall-mounted enclosure combines robust structural integrity with user-friendly features to deliver a reliable solution for housing vital electrical components. Crafted with a high-quality sheet steel construction and finished in a structured powder spray polyester, this enclosure offers exceptional environmental resilience and aesthetic appeal. Its single-door design facilitates easy access, while versatile installation options allow for flexibility in numerous settings. Suitable for both indoor and outdoor use, this enclosure ensures compliance with various international standards, making it a trustworthy choice for diverse applications.
Foamed polyurethane sealing throughout for enhanced ingress protection
IK10 impact resistance, ensuring durability in demanding environments
IP66 rating, providing excellent protection against dust and water ingress
Standardized locking system with a secure double-ward key mechanism
Door opening angle of 120°, allowing for convenient access to stored equipment
Heat dissipation features designed to ensure optimal performance under load
Designed for both wall-mounting and floor-standing installation options
Includes mounted grounding features for enhanced electrical safety
Thick mounting plate for sturdy and reliable component support
Light grey colour (RAL 7035) blends seamlessly into various environments
Related links
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
