nVent HOFFMAN MAD Series Steel Wall Box, IP55, 1.2 m x 1.2 m x 300 mm
- RS Stock No.:
- 269-8856
- Mfr. Part No.:
- MAD1201230PER5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€679.53
(exc. VAT)
€835.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.53 |
*price indicative
- RS Stock No.:
- 269-8856
- Mfr. Part No.:
- MAD1201230PER5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 1.2m | |
| Colour | Light Grey | |
| Series | MAD | |
| Standards/Approvals | File No. E92044NEMA/EEMAC Type 4, 12 IEC 62208 CE, DNV, No.0.4, UL, 12CSA, TYPE 4, No.14, File No. E92044cUL Listed per CSA C22.2 No.0, No.94, UL 508A Listed, EAC, 4X, UK CA, File No. 1442951:Type 4 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 1.2m | ||
Colour Light Grey | ||
Series MAD | ||
Standards/Approvals File No. E92044NEMA/EEMAC Type 4, 12 IEC 62208 CE, DNV, No.0.4, UL, 12CSA, TYPE 4, No.14, File No. E92044cUL Listed per CSA C22.2 No.0, No.94, UL 508A Listed, EAC, 4X, UK CA, File No. 1442951:Type 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel double door wall mounted enclosure range, MAD. It is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The door's loading capacity also increases as it is divided over two doors. With a IP 55 protection degree, components inside the enclosure are well protected and makes it well suited for many different applications.
Finish RAL 7035 structured powder coating
Protection IP 55
Related links
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.2 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 800 mm x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.4 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 39.4 mm x 39.4 mm x 11.8 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 1.2 m x 800 mm x 300 mm
