ideal-tek WS Series Stranded, Flexible Wire Stripper, 0.12 → 0.8 mm, 112mm Overall
- RS Stock No.:
- 247-5619
- Mfr. Part No.:
- WS3620
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€41.72
(exc. VAT)
€51.32
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.72 |
*price indicative
- RS Stock No.:
- 247-5619
- Mfr. Part No.:
- WS3620
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.12 → 0.8 mm | |
| Overall Length | 112mm | |
| Material | Stainless Steel, Plastic | |
| Standards/Approvals | RoHS | |
| Series | WS | |
| Cable Type | Stranded, Flexible | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Wire Stripper | ||
Stripping Range 0.12 → 0.8 mm | ||
Overall Length 112mm | ||
Material Stainless Steel, Plastic | ||
Standards/Approvals RoHS | ||
Series WS | ||
Cable Type Stranded, Flexible | ||
- COO (Country of Origin):
- DE
The Idealtek wire stripper is a fast and safe stripping tool for the finest, most flexible conductors, strands and wires with small diameters (from 0.12 to 0.8 mm). The scanning system of the semi-automatic stripping pliers moves automatically to the respective conductor cross-section so that cutting depth setting is no longer required. With the adjustable scaled length stop, the desired stripping length can be reliably adjusted. Two torsion springs act symmetrically with a defined force to the blades and cut the respective insulation with appropriate pressure. This, in conjunction with the integrated scanning system, results in damage-free stripping.
Impact resistant body
Plastic + Stainless steel design
Related links
- Ideal Industries 45 Series Solid 10 → 20 AWG
- Gedore Combination Spanner 7 mm, 112mm Overall
- Bahco Combination Spanner 6 mm, 112mm Overall
- Bahco Combination Spanner 5.5 mm, 112mm Overall
- SAM Combination Ratchet Spanner 6 mm, 112mm Overall
- RS PRO High Speed Steel 112mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 112mm Overall, 3.5 mm Shank Drill Bit
- Tivoly High Speed Steel 112mm Overall, 3.3 mm Shank Drill Bit
