Jokari 200 Series Wire Stripper, 0.5 mm² Min, 6 mm² Max
- RS Stock No.:
- 301-1621
- Mfr. Part No.:
- 20060
- Manufacturer:
- Jokari
Discontinued
- RS Stock No.:
- 301-1621
- Mfr. Part No.:
- 20060
- Manufacturer:
- Jokari
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jokari | |
Cable Type | Multicore, Sigle Core | |
Stripping Range | 0.5 → 6mm² | |
Minimum Size | 0.5 mm² | |
Maximum Size | 6 mm² | |
Series | 200 | |
Select all | ||
---|---|---|
Brand Jokari | ||
Cable Type Multicore, Sigle Core | ||
Stripping Range 0.5 → 6mm² | ||
Minimum Size 0.5 mm² | ||
Maximum Size 6 mm² | ||
Series 200 | ||
Related links
- Schneider Electric AT1PA7 Series Wire Stripper 6 mm² Max
- CK T3943 Series Wire Stripper 6 mm² Max, 220 mm Overall
- SAM 220-5 Series Wire Stripper5 mm² Min 135 mm Overall
- SAM 241-15 Series Wire Stripper 6 mm² Max, 190 mm Overall
- SAM 240-20A Series Wire Stripper 6 mm² Max, 190 mm Overall
- SAM Z-240-16 Series Wire Stripper5 mm² Min 165 mm Overall
- Phoenix Contact WIREFOX 6SC Series Wire Stripper 6 mm² Max, 191 mm Overall
- RS PRO Wire Stripper 6 mm² Max, 170 mm Overall