Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 711-089
- Mfr. Part No.:
- 53-6321-08
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €10.073 |
*price indicative
- RS Stock No.:
- 711-089
- Mfr. Part No.:
- 53-6321-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Series | 53-6321 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nitrile Rubber | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Series 53-6321 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is engineered for optimal performance in demanding environments. Designed with a new non-reinforced RhinoYarn structure, these gloves provide exceptional comfort and flexibility, making them Ideal for all-day wear. Featuring a sandy nitrile Palm coating, they ensure a secure grip in dry and oily conditions, enhancing safety across various applications. The 13-gauge seamless liner is free from alloy and mineral yarns, providing a lightweight and Durable solution. Available in multiple sizes, the gloves are perfect for professionals in automotive, glass manufacturing, and construction industries, offering reliable hand protection without compromising dexterity.
Non reinforced RhinoYarn construction enhances flexibility and comfort
Sandy nitrile Palm coating provides superior dry and oil grip
13 gauge seamless liner ensures lightweight durability
Touchscreen capability for easy device use without removing gloves
Reinforced thumb improves durability in high wear areas
Colour coded cuffs facilitate easy size identification
Suitable for automotive, metal handling, aerospace, and intricate manufacturing applications
Washable design maintains hygiene without losing performance
Packaging options available for efficient stocking and distribution
Related links
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
