Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 6, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€120.88

(exc. VAT)

€148.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€120.88€10.073

*price indicative

RS Stock No.:
711-087
Mfr. Part No.:
53-6321-06
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

6

Material

Nitrile Rubber

Lining Material

Tilsatec Rhino Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Series

53-6321

Number of Gloves

12

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Coating

Nitrile

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove is engineered for versatile protection and comfort across numerous applications. Designed for both safety and performance, this glove features a new non-reinforced RhinoYarn structure that enhances flexibility and ensures a secure fit for all-day wear. With a 13-gauge seamless liner that is free from alloy and mineral yarns, it provides a unique balance of dexterity and durability. The sandy nitrile Palm coating delivers superior dry and oil grip, making it Ideal for high-precision tasks, as well as assembly and construction work. This glove stands out not only for its protective capabilities but also for its user-friendly design, including a reinforced thumb for improved longevity in high wear areas, thus ensuring that your Workforce remains both safe and productive.

Innovative non reinforced RhinoYarn structure for enhanced comfort and flexibility

13 gauge seamless liner ensures a smooth feel free from alloy and mineral yarns

Sandy nitrile Palm coating provides outstanding grip in dry and oily conditions

Reinforced thumb enhances durability in areas subject to high wear

Touchscreen capable design for seamless interaction with devices

Suitable for diverse industries including automotive, glass manufacturing, and metal fabrication

Available in multiple sizes to accommodate different hand dimensions

Packaging efficiency with 12 pairs per paper band and larger quantities in cartons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy