Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 711-091
- Mfr. Part No.:
- 53-6321-10
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €10.073 |
*price indicative
- RS Stock No.:
- 711-091
- Mfr. Part No.:
- 53-6321-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Series | 53-6321 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Series 53-6321 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove designed to provide exceptional protection and flexibility for those in demanding work environments. Featuring a new non-reinforced RhinoYarn structure, this glove ensures all-day wearability without compromising on comfort. The sandy nitrile Palm coating guarantees a secure grip in both dry and oily conditions, making it Ideal for tasks ranging from assembly to automotive applications. Additionally, the 13 gauge seamless liner is free from alloy and mineral yarns, enhancing its performance in sensitive manufacturing processes. With a reinforced thumb for added durability and a range of sizes for a perfect fit, this glove is the optimal choice for safety and functionality.
New non reinforced RhinoYarn structure enhances comfort and flexibility
Sandy nitrile Palm coating provides reliable dry and oil grip
13 gauge seamless liner is free from alloy and mineral yarns
Reinforced thumb increases durability in high wear areas
Touchscreen capable for added convenience
Available in a range of sizes from 6/XS to 11/2XL for a secure fit
Designed for a variety of industries including automotive, metal handling, and construction
Colour coded cuff for easy identification
Manufactured with precision to deliver optimum performance
Related links
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
