Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 711-088
- Mfr. Part No.:
- 53-6321-07
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €10.073 |
*price indicative
- RS Stock No.:
- 711-088
- Mfr. Part No.:
- 53-6321-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | 53-6321 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nitrile Rubber | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series 53-6321 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove designed to deliver exceptional hand protection and comfort for various industries. Engineered with a non-reinforced RhinoYarn structure, this glove provides increased flexibility and durability for extended wear. With its sandy nitrile Palm coating, users benefit from a reliable grip in both dry and oily conditions, making it Ideal for automotive, construction, glass manufacturing, and metal fabrication tasks. The glove features a seamless 13-gauge liner free from alloy and mineral yarns, ensuring a soft yet robust barrier against potential hazards. Touchscreen capability adds convenience, allowing seamless use of devices without removing the glove.
New non reinforced RhinoYarn structure enhances comfort and flexibility
13 gauge seamless liner offers superior softness and wear resistance
Sandy nitrile Palm coating ensures a secure grip in dry or oily environments
Reinforced thumb increases durability in high wear areas
Touchscreen capability allows for device usage while wearing the glove
Available in various sizes from 6/XS to 11/2XL for a perfect fit
Colour coded cuff facilitates easy size identification
Designed for optimum performance in assembly and automotive industries
Related links
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
