Tilsatec 53-4321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 5, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€99.40

(exc. VAT)

€122.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€99.40€8.283

*price indicative

RS Stock No.:
711-127
Mfr. Part No.:
53-4321-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

5

Lining Material

Tilsatec Rhino Yarn

Material

Nitrile Rubber

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

EN 388:2016

Coating

Nitrile

Resistance Features

Cut Resistant

Number of Gloves

12

Series

53-4321

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove designed for professionals seeking reliable hand protection without compromising dexterity. Crafted with a new non-reinforced RhinoYarn structure, it offers increased comfort and flexibility for all-day wear. Featuring a sandy nitrile Palm coating, these gloves ensure a secure grip when working with dry or oily surfaces. With a seamless 13-gauge liner that is free from alloy and mineral yarns, the comfort+ gloves provide a lightweight yet robust solution to meet demanding assembly and industrial tasks across multiple sectors, including automotive, construction, and metal fabrication.

Enhanced comfort and flexibility for extended wear

Sandy nitrile Palm coating provides reliable dry and oil grip

Reinforced thumb design increases durability in high wear areas

Touchscreen capability allows for seamless device interaction

Designed for various applications, including assembly and metal handling

Colour coded cuffs for easy sizing identification

Expertly manufactured with proprietary cut resistant yarn on site in the UK

Performance rated EN388: 2016 for superior protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy