Impacto TIMBERGUARD Black Cowhide Leather Gloves, Size L, PVC Coating

Image representative of range

Subtotal (1 pair)*

€63.96

(exc. VAT)

€78.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€63.96

*price indicative

RS Stock No.:
718-687
Mfr. Part No.:
TIMBERGUARD40
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

L

Product Type

Gloves

Material

Cowhide Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

TIMBERGUARD

Coating

PVC

Safety Standard

CE

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420:2020 PPE CAT III

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto protective chainsaw glove is expertly designed to provide exceptional safety for those working in the forestry industry or operating chainsaws at home. Made with 20 layers of cut-resistant materials, this glove shields the back of the left hand from a chainsaw running at 20 meters per second, ensuring remarkable protection. Its black cowhide leather construction enhances grip and dexterity, while the padded Palm adds comfort during prolonged use. The full-finger style and textured PVC Palm offer added abrasion resistance, making it Ideal for tackling tough tasks. With a neoprene wrist featuring an adjustable hook and loop closure, this glove guarantees a secure fit without compromising on mobility.

Designed for ultimate chainsaw protection, stopping chainsaws running at 20m/s

Lined with 20 layers of cut resistant materials for unparalleled safety

Black cowhide leather provides excellent grip and dexterity for handling tools

Textured PVC Palm and fingers enhance abrasion resistance during use

Padded Palm delivers impact protection for extended wear while using saws

Full finger style ensures comprehensive hand protection on the job

Reflective strip enhances visibility in low light conditions for safer operation

Neoprene wrist with adjustable hook and loop closure offers a customised fit

Essential gear for forestry professionals and DIY enthusiasts alike

SOLD IN PAIRS, compliant with EN ISO 11393 4 and EN 388:2019 for reliable safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy