Impacto IG999 Black Cowhide Leather Gloves, Size XXL
- RS Stock No.:
- 718-741
- Mfr. Part No.:
- IG99960
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 718-741
- Mfr. Part No.:
- IG99960
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XXL | |
| Product Type | Gloves | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | IG999 | |
| Safety Standard | ANSI/ISEA 138 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ASTM F2992-23 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XXL | ||
Product Type Gloves | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series IG999 | ||
Safety Standard ANSI/ISEA 138 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ASTM F2992-23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Impact Glove is engineered for ultimate impact and cut protection, making it an indispensable tool for professionals in demanding work environments. Featuring a full finger design crafted from Durable black cowhide leather, this glove ensures exceptional durability and dexterity. The interior is lined with cut-resistant material, providing a robust layer of safety while the padded Palm absorbs impact and reduces vibration. Ideal for workers in the mining, oil and gas, and metal fabrication sectors, the glove effectively prevents finger pinching, severe cuts, abrasions, and crushing injuries. With adherence to cut and impact resistance standards, it represents a trusted solution for those facing tough work conditions.
Full finger design enhances dexterity while offering maximum protection
Durable black cowhide leather delivers superior wear resistance
Cut resistant lining significantly improves safety against Sharp objects
Padded Palm reduces impact and vibration for comfort during long hours
TPR protection safeguards the back of the hand, fingers, and thumb from injury
Optimally designed for challenging environments like mining and metal fabrication
Complies with cut resistance standard ASTM F2992 23 for enhanced safety
Meets ANSI/ISEA 138 performance for impact resistance, ensuring premium protection
Available in multiple sizes to accommodate various hand circumferences
Sold in pairs or cases, making it convenient for team use
Related links
- Impacto IG999 Black Cowhide Leather Gloves, Size S
- Impacto IG999 Black Cowhide Leather Gloves, Size M
- Impacto IG999 Black Cowhide Leather Gloves, Size XL
- Impacto IG999 Black Cowhide Leather Gloves, Size L
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
