Impacto IG999 Black Cowhide Leather Gloves, Size M
- RS Stock No.:
- 718-737
- Mfr. Part No.:
- IG99930
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 718-737
- Mfr. Part No.:
- IG99930
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | Gloves | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI/ISEA 138 | |
| Number of Gloves | 2 | |
| Series | IG999 | |
| Standards/Approvals | ASTM F2992-23 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type Gloves | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI/ISEA 138 | ||
Number of Gloves 2 | ||
Series IG999 | ||
Standards/Approvals ASTM F2992-23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Impact Glove is expertly designed for ultimate protection and dexterity in challenging work environments. Crafted with a robust black cowhide leather exterior, this full finger glove not only offers remarkable durability but also features a cut-resistant lining for superior cut protection. With padded palms providing cushioning against impact and vibrations, and TPR protection shielding the back of the hand, fingers, and thumb, this glove effectively prevents crushing injuries. It meets the stringent Cut Resistance standard ASTM F2992-23, ensuring safety during demanding tasks. Ideal for professionals in mining, oil and gas, and metal fabrication, The Impacto Impact Glove helps prevent severe cuts, abrasions, and finger pinching, making it an essential choice for reliable hand protection.
Full finger design ensures complete hand coverage and flexibility
Durable black cowhide leather enhances longevity and performance
Cut resistant lining provides an added layer of safety against Sharp objects
Padded Palm absorbs impact and reduces vibration for comfort during use
TPR protection on the back guards against impact and crushing injuries
Meets ASTM F2992 23 cut resistance standards for high safety assurance
Compliance with ANSI/ISEA 138 performance levels enhances impact protection
Ideal for tough work environments, such as mining and metal fabrication
Designed to prevent finger pinching, cuts, abrasions, and crushing hazards
Available in multiple sizes to accommodate various hand measurements
Related links
- Impacto IG999 Black Cowhide Leather Gloves, Size S
- Impacto IG999 Black Cowhide Leather Gloves, Size XXL
- Impacto IG999 Black Cowhide Leather Gloves, Size XL
- Impacto IG999 Black Cowhide Leather Gloves, Size L
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
