Impacto IG999 Black Cowhide Leather Gloves, Size XL
- RS Stock No.:
- 718-740
- Mfr. Part No.:
- IG99950
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 718-740
- Mfr. Part No.:
- IG99950
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | IG999 | |
| Safety Standard | ANSI/ISEA 138 | |
| Standards/Approvals | ASTM F2992-23 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Gloves | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series IG999 | ||
Safety Standard ANSI/ISEA 138 | ||
Standards/Approvals ASTM F2992-23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Impact Glove is expertly designed to provide unparalleled protection and dexterity, making it an essential companion for professionals in challenging environments. Crafted with Durable black cowhide leather, this glove offers a full finger design that ensures exceptional grip without compromising on durability. Lined with a cut-resistant material, the glove provides ultimate safeguard against Sharp objects. With padded palms for shock absorption and TPR protection across the back of the hand, fingers, and thumb, the glove effectively mitigates impact and crushing injuries, Ideal for workers in mining, oil & gas, and metal fabrication applications. Embrace safety without sacrificing performance with The Impacto Impact Glove.
Durable black cowhide leather enhances longevity and performance
Full finger design ensures dexterity and grip for intricate tasks
Cut resistant lining provides maximum protection against Sharp materials
Padded palms absorb impact and reduce vibrations for comfort
TPR protection on back of hand and fingers prevents crushing injuries
Meets ASTM F2992 23 cut resistance standard, classification LEVEL <gt/> A6
Complies with ANSI/ISEA 138 for impact resistance, classification LEVEL <gt/> 2
Available in a range of sizes to accommodate various hand circumferences
Sold in pairs or cases of 8 for convenience and Value
ISO 9001:2015 certified for trusted quality assurance
Related links
- Impacto IG999 Black Cowhide Leather Gloves, Size S
- Impacto IG999 Black Cowhide Leather Gloves, Size M
- Impacto IG999 Black Cowhide Leather Gloves, Size XXL
- Impacto IG999 Black Cowhide Leather Gloves, Size L
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
