Portwest A120 Grey Elastic, Polyester Glove, Size 10, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-414
- Mfr. Part No.:
- A120GRRXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.14 | €0.845 |
*price indicative
- RS Stock No.:
- 719-414
- Mfr. Part No.:
- A120GRRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove | |
| Size | 10 | |
| Lining Material | Polyester | |
| Material | Elastic, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove | ||
Size 10 | ||
Lining Material Polyester | ||
Material Elastic, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 12 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for versatile use across various industries, particularly where dexterity and breathability are paramount. This well-crafted glove features a smooth PU coating that enhances abrasion resistance, ensuring long-lasting performance even in intricate tasks. With a commitment to quality, the glove is available in a striking grey colour and offers a snug fit for maximum comfort and protection. Each pair is individually packed, providing convenience for both users and retailers alike. Engineered for general handling applications, this glove supports efficient grip and control, making it an essential tool for professionals in need of reliable hand protection.
Smooth PU coating enhances durability and abrasion resistance
13 gauge liner construction ensures a precise fit
Silicone-free design Ideal for sensitive applications such as electronics and glass handling
Available in a range of sizes for a tailored fit, accommodating every user
CE certified and compliant with relevant safety standards for reliable use
Palm dipping enables increased dexterity and ventilation during wear
Retail tags included for effective presentation in retail environments
Related links
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 8 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
