Bosch Rexroth Plastic Tool Holder Funnel
- RS Stock No.:
- 279-7716
- Mfr. Part No.:
- 3842557433
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€36.87
(exc. VAT)
€45.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.87 |
*price indicative
- RS Stock No.:
- 279-7716
- Mfr. Part No.:
- 3842557433
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Tool Holder Funnel | |
| Colour | Light Grey | |
| Material | Plastic | |
| Series | 38425 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Tool Holder Funnel | ||
Colour Light Grey | ||
Material Plastic | ||
Series 38425 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth filler hooper for installing on vario grab container. Docking aids on the hopper make it easier to ergonomically fill the Vario grab container with small parts.
Easy installation and removal of the hopper
Material ABS plastics
Related links
- Bosch Rexroth Plastic
- Bosch Rexroth Plastic Strut Profile Bottle Holder
- Bosch Rexroth Plastic Aluminium Information Board
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth ABS Plastic
- Bosch Rexroth Plastic Strut Profile Cloth Holder
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 14 mm
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 18 mm
