Bott 41002006.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-284
- Mfr. Part No.:
- 41002006.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€788.18
(exc. VAT)
€969.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.18 |
*price indicative
- RS Stock No.:
- 661-284
- Mfr. Part No.:
- 41002006.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002006.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002006.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed to optimise workspace efficiency with its heavy duty steel channel framework and integrated storage solutions. Ideal for various applications, this robust unit features a 40mm lino worktop, providing a durable surface for all your tasks. Delivered fully assembled, it includes a built in cabinet with adjustable shelving, ensuring a practical and versatile storage solution. With a stylish combination of light grey and crimson red powder coated finishes, this bench not only enhances organisation but also adds a vibrant touch to your work environment.
Heavy duty steel construction ensures lasting durability
Integrated storage units provide efficient organisation
40mm lino worktop offers a reliable workspace surface
Fully assembled delivery for immediate use
Adjustable height shelf supports a load capacity of 100kg
Perfo door design adds aesthetic appeal and functionality
Compact dimensions allow for versatile placement within various workspaces
Powder coated finish enhances resistance to wear and corrosion
Stylish colour combination enhances any professional setting
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
