3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 50.8 mm, 80+ Grit 50
- RS Stock No.:
- 625-876
- Mfr. Part No.:
- 7100332356
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€144.47
(exc. VAT)
€177.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.47 | €2.889 |
*price indicative
- RS Stock No.:
- 625-876
- Mfr. Part No.:
- 7100332356
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50.8mm | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Purple | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 8500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | OSHA, ANSI, SEAM | |
| Series | 3M Cubitron 3 Roloc Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50.8mm | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Purple | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 8500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals OSHA, ANSI, SEAM | ||
Series 3M Cubitron 3 Roloc Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Fibre Disc 1182C Series Fibre Disc, 50.8mm Disc Diameter, 80 Grit - 7100332356
This Fibre disc is a Roloc-mounted abrasive intended for material removal and surface preparation in industrial environments. It combines a shaped ceramic mineral with a robust Fibre backing to deliver controlled cutting on metals while allowing quick attachment changes with the Roloc system. The product is supplied in multi-disc cartons for workshop or production use.
Features & Benefits
• Precision-shaped ceramic grain reduces operator pressure and increases cut rate
• Stiff Fibre backing resists tearing for sustained performance
• Designed for cooler cutting to limit metal discolouration
• Long life lowers disc change frequency and material waste
• Quick Roloc attachment enables fast grade swaps during operations
• Stiff Fibre backing resists tearing for sustained performance
• Designed for cooler cutting to limit metal discolouration
• Long life lowers disc change frequency and material waste
• Quick Roloc attachment enables fast grade swaps during operations
Applications
• Suitable for weld removal on steel components
• Ideal for bevel preparation prior to assembly
• Used for surface blending in automated cells
• Can be used for robotic grinding stations
• Suitable for medium-pressure finish work in electrical enclosures
• Ideal for bevel preparation prior to assembly
• Used for surface blending in automated cells
• Can be used for robotic grinding stations
• Suitable for medium-pressure finish work in electrical enclosures
What attachment system allows fast disc changes?
The Roloc quick-attach Interface permits Rapid swapping of discs between operations without tools, reducing downtime on production lines.
How does the abrasive reduce heat impact on workpieces?
The shaped ceramic mineral cuts efficiently with less applied force, producing lower frictional heat and helping to reduce thermal effects such as metal discolouration.
How is durability achieved for heavy grinding tasks?
Durability comes from a rigid Fibre backing paired with a strong resin bond that maintains disc integrity during high-stress grinding and bevel work.
In what packing format is the product supplied for stock management?
It is provided in cartons containing multiple discs to facilitate bulk stocking and routine change-outs in industrial settings.
Related links
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50