SNR Insert Bearing 20 mm ID 47 mm OD US204G2

Image representative of range

Subtotal (1 unit)*

€21.08

(exc. VAT)

€25.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.08

*price indicative

RS Stock No.:
722-666
Mfr. Part No.:
US204G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Insert Bearing

Outside Diameter

47mm

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

Locking Type

Screw

End Type

Sealed

Series

US20

Bore Type

Round

Overall Width

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Insert Bearings are engineered for efficient rotation and reliable performance in various applications. Designed with a spherical outer diameter and a fixing mechanism via socket set screw, these bearings maintain optimal stability while offering ease of installation and maintenance. The single lip seal provides effective sealing, extending the lifespan of the product by protecting against contaminants. With a focus on dependable functionality, this bearing is suitable for multiple industrial contexts, making it an essential component for machinery looking to enhance operational efficiency.

Spherical outer diameter ensures effective load distribution and stability

Socket set screw fixing allows for straightforward and secure installation

Single lip seal protects internal components from contaminants enhancing product durability

Dynamic load rating of 19500000 mN supports extensive operational demands

Static load rating of 11200000 mN ensures performance under static conditions

Wide operating temperature range from 253.15 K to 373.15 K for diverse environments

Recommended tightening torque of 5.5 N m facilitates optimal performance

Defined bearing frequencies ensure precise operation and compatibility with machinery

Compact design with a mass of just 0.27 kg for easy integration into various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy