SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- RS Stock No.:
- 806-899
- Mfr. Part No.:
- LK204G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€32.82
(exc. VAT)
€40.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.82 |
*price indicative
- RS Stock No.:
- 806-899
- Mfr. Part No.:
- LK204G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 12700000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 28mm | |
| Bore Type | Cylindrical | |
| Series | LK2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 12700000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 28mm | ||
Bore Type Cylindrical | ||
Series LK2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide an innovative solution for applications requiring robust support. Designed with a spherical outer diameter and lightweight construction, these bearings ensure reliable performance in demanding environments.
Spherical outer diameter allows for easy installation and enhanced alignment
Lightweight design reduces overall load without compromising strength
Dynamic load rating of 12,700,000 mN offers excellent performance under high stress
Static load rating of 6,600,000 mN ensures durability even in stationary conditions
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
- SNR Insert Bearing 20 mm ID 47 mm OD SUC204
- SNR Insert Bearing 20 mm ID 47 mm OD 6204SEE
