SNR Insert Bearing 20 mm ID 47 mm OD 6204SEE
- RS Stock No.:
- 806-949
- Mfr. Part No.:
- 6204SEE
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 806-949
- Mfr. Part No.:
- 6204SEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 13500000mN | |
| End Type | Sealed | |
| Overall Width | 14mm | |
| Bore Type | Cylindrical | |
| Series | 620 | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 13500000mN | ||
End Type Sealed | ||
Overall Width 14mm | ||
Bore Type Cylindrical | ||
Series 620 | ||
Limiting Speed 11000rpm | ||
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed to provide reliable radial contact and enhanced performance for varied applications, featuring a pressed steel cage and contact Seals on both sides for optimal durability.
Internal diameter of 20 mm ensures compatibility with various shafts
External diameter of 47 mm allows for effective load distribution
Bearing width of 14 mm promotes Compact installation
Dynamic load capacity rated at 13.5 MN enhances performance longevity
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
- SNR Insert Bearing 20 mm ID 47 mm OD SUC204
